- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19005-0003
19005-0003
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin InsulKrimp™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 22.6mm 9.65mm Tin InsulKrimp™ Reel
Search Keywords: 190050003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19005-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
2500
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
7,500
$0.137
17,500
$0.121
40,000 +
$0.117
Click for Quote
Log in
to unlock special pricing