- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19004-0027
19004-0027
Molex / Waldom
Quick Disconnect Terminal M 24.6mm 11.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Disconnect Terminal M 24.6mm 11.4mm
Search Keywords: 190040027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19004-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,602
Ships today, if you order in
Minimum Order Quantity:
350
47 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
350
$0.2203
1,800
$0.1897
2,500
$0.1785
8,000
$0.1561
20,000 +
$0.1540
Click for Quote
Log in
to unlock special pricing