- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19004-0012
19004-0012
Molex / Waldom
Quick Disconnect Terminal 10-12AWG M 28.4mm 11.7mm Zinc Chromate InsulKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 10-12AWG M 28.4mm 11.7mm Zinc Chromate InsulKrimp™ T/R
Search Keywords: 190040012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19004-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
500
$0.3315
1,500
$0.3264
2,500
$0.3070
8,000
$0.2693
20,000
$0.2621
40,000 +
$0.2479
Click for Quote
Log in
to unlock special pricing