- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19004-0009
Molex / Waldom
19004-0009
Quick Disconnect Terminal 10-12AWG M 28.4mm 11.7mm Zinc Chromate InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 10-12AWG M 28.4mm 11.7mm Zinc Chromate InsulKrimp™ Bag
Search Keywords: 190040009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19004-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19004-0009 RoHS compliant?
Yes, 19004-0009 is RoHS compliant.
What is the lead time for 19004-0009?
The standard lead time for 19004-0009 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,579
Can Ship immediately
Minimum Order Quantity:
250
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$0.3234
250
$0.2940
1,200
$0.2890
2,000
$0.2740
4,000
$0.2400
10,000
$0.2320
20,000 +
$0.2210
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT