- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19004-0004
Molex / Waldom
19004-0004
Quick Disconnect Terminal 18-22AWG M 24.64mm 11.43mm Zinc Chromate InsulKrimp™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 19004-0004 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
500 |