- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19004-0001
19004-0001
Molex / Waldom
Quick Disconnect Terminal 18-22AWG M 24.6mm 11.4mm Zinc Chromate InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG M 24.6mm 11.4mm Zinc Chromate InsulKrimp™ Bag
Search Keywords: 190040001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19004-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,040
Ships today, if you order in
Minimum Order Quantity:
1000
31 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1,000
$0.2404
1,800
$0.2141
3,600
$0.2050
4,000
$0.2025
8,000
$0.1976
20,000
$0.1950
40,000 +
$0.1945
Click for Quote
Log in
to unlock special pricing