- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19003-0138
19003-0138
Molex / Waldom
Quick Disconnect Terminal 24-26AWG F 19.8mm 8.03mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 24-26AWG F 19.8mm 8.03mm Tin InsulKrimp™ Bag
Search Keywords: 190030138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19003-0138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
21 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
4,000
$0.194
8,000
$0.170
20,000 +
$0.167
Click for Quote
Log in
to unlock special pricing