- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19003-0132
19003-0132
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 19.81mm 8.03mm Tin InsulKrimp™ Bag
Search Keywords: 190030132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19003-0132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,171
Ships today, if you order in
Minimum Order Quantity:
250
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.2846
1,200
$0.2805
2,500
$0.2744
4,000
$0.2642
8,000
$0.2305
20,000
$0.2244
40,000 +
$0.2132
Click for Quote
Log in
to unlock special pricing