Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19003-0126

Quick Disconnect Terminal 18-22AWG F 19.8mm 8.03mm Electro-Tin InsulKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 18-22AWG F 19.8mm 8.03mm Electro-Tin InsulKrimp™ Bag
Search Keywords: 190030126
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19003-0126
Alias/AKA: 0190030126
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19003-0126 RoHS compliant?
Yes, 19003-0126 is RoHS compliant.
What is the lead time for 19003-0126?
The standard lead time for 19003-0126 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
25 Weeks can ship 5/3/27
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.244
4,000
$0.230
8,000
$0.201
20,000 +
$0.197
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!