- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19003-0074
19003-0074
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ T/R
Search Keywords: 190030074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19003-0074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
1000
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
4,000
$0.199
8,000
$0.174
20,000 +
$0.172
Click for Quote
Log in
to unlock special pricing