- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19003-0073
Molex / Waldom
19003-0073
Quick Disconnect Terminal 24-26AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 24-26AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ T/R
Search Keywords: 190030073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19003-0073
-
Alias/AKA:0190030073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 19003-0073 RoHS compliant?
Yes, 19003-0073 is RoHS compliant.
What is the lead time for 19003-0073?
The standard lead time for 19003-0073 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1,000
$0.2962
2,000
$0.2880
3,000
$0.2831
4,000
$0.2697
8,000 +
$0.2690
Click for Quote
Log in
to unlock special pricing