- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19003-0042
Molex / Waldom
19003-0042
Quick Disconnect Terminal - Female - 0.250" (6.35mm) Tab Width - 0.860" (21.84mm) L - 14 to 16 AWG - Insulated - Crimp Termina ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 19003-0042 |
| Alias/AKA: | 0190030042 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |