- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19003-0038
19003-0038
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag
Search Keywords: 190030038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19003-0038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 4000
Stock lot only:
11
Minimum Order Quantity:
4000
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$0.1738
4,000
$0.1580
8,000
$0.1380
20,000 +
$0.1360
Click for Quote
Log in
to unlock special pricing