- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19003-0036
Molex / Waldom
19003-0036
Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin InsulKrimp™ Bag
Search Keywords: 190030036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19003-0036
-
Alias/AKA:0190030036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19003-0036 RoHS compliant?
Yes, 19003-0036 is RoHS compliant.
What is the lead time for 19003-0036?
The standard lead time for 19003-0036 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
4,000
$0.158
8,000
$0.138
20,000 +
$0.136
Click for Quote
Log in
to unlock special pricing