- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19003-0021
Molex / Waldom
19003-0021
Quick Disconnect Terminal 18-22AWG F 21.8mm 8.03mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 21.8mm 8.03mm Tin InsulKrimp™ Bag
Search Keywords: 190030021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19003-0021
-
Alias/AKA:0190030021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19003-0021 RoHS compliant?
Yes, 19003-0021 is RoHS compliant.
What is the lead time for 19003-0021?
The standard lead time for 19003-0021 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
You may purchase all in-stock quantity of 70
Stock lot only:
70
Minimum Order Quantity:
1500
21 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$0.4080
1,500
$0.3709
3,000
$0.2305
8,000
$0.2125
20,000 +
$0.2109
Click for Quote
Log in
to unlock special pricing