- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19003-0008
Molex / Waldom
19003-0008
Quick Disconnect Terminal 18-22AWG F 24.2mm 9.7mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 24.2mm 9.7mm Tin InsulKrimp™ Bag
Search Keywords: 190030008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19003-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19003-0008 RoHS compliant?
Yes, 19003-0008 is RoHS compliant.
What is the lead time for 19003-0008?
The standard lead time for 19003-0008 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,790
Ships today, if you order in
Minimum Order Quantity:
750
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
750
$0.2489
1,400
$0.2458
2,800
$0.2417
3,000
$0.2315
8,000
$0.2030
20,000
$0.1979
40,000 +
$0.1877
Click for Quote
Log in
to unlock special pricing