- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19003-0005
Molex / Waldom
19003-0005
Quick Disconnect Terminal 18-22AWG F 21.8mm 9.65mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 21.8mm 9.65mm Tin InsulKrimp™ Bag
Search Keywords: 190030005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19003-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19003-0005 RoHS compliant?
Yes, 19003-0005 is RoHS compliant.
What is the lead time for 19003-0005?
The standard lead time for 19003-0005 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
2000
19 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$0.3013
2,000
$0.2739
3,200
$0.2611
4,000
$0.2572
8,000
$0.2354
20,000 +
$0.2162
Click for Quote
Log in
to unlock special pricing