- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19002-0040
19002-0040
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Electro-Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Electro-Tin Avikrimp™ Bag
Search Keywords: 190020040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19002-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,625
Ships today, if you order in
Minimum Order Quantity:
250
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
250
$0.3019
1,200
$0.2958
2,300
$0.2907
4,000
$0.2805
8,000
$0.2458
20,000
$0.2377
40,000 +
$0.2244
Click for Quote
Log in
to unlock special pricing