- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19002-0034
19002-0034
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 20.3mm 5.8mm Electro-Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 20.3mm 5.8mm Electro-Tin Avikrimp™ Bag
Search Keywords: 190020034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19002-0034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,952
Can Ship immediately
Minimum Order Quantity:
1000
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2703
1,300
$0.2672
2,600
$0.2621
4,000
$0.2519
8,000
$0.2203
20,000
$0.2142
40,000 +
$0.2040
Click for Quote
Log in
to unlock special pricing