- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19002-0032
19002-0032
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 20.3mm 8.1mm Tin Avikrimp™ T/R
Search Keywords: 190020032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19002-0032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1,000
$0.2968
2,000
$0.2917
3,000
$0.2866
4,000
$0.2754
8,000
$0.2417
20,000
$0.2356
40,000 +
$0.2203
Click for Quote
Log in
to unlock special pricing