- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19002-0027
19002-0027
Molex / Waldom
Quick Disconnect Terminal 14-16AWG F 22.6mm 9.7mm Tin Avikrimp™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 22.6mm 9.7mm Tin Avikrimp™ Reel
Search Keywords: 190020027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19002-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
31 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
2,500
$0.1805
5,000
$0.1775
7,500
$0.1714
17,500
$0.1499
40,000
$0.1438
80,000 +
$0.1377
Click for Quote
Log in
to unlock special pricing