- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19002-0023
19002-0023
Molex / Waldom
Quick Disconnect Terminal 18-22AWG F 20.3mm 8.1mm Tin Avikrimp™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 20.3mm 8.1mm Tin Avikrimp™ Reel
Search Keywords: 190020023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19002-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
2500
31 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
7,500
$0.216
15,000
$0.205
30,000 +
$0.195
Click for Quote
Log in
to unlock special pricing