- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19002-0014
Molex / Waldom
19002-0014
Quick Disconnect Terminal 18-22AWG F 20.3mm 5.8mm Tin Avikrimp™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19002-0014
-
Alias/AKA:0190020014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000