- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19001-0010
19001-0010
Molex / Waldom
Quick Disconnect Terminal 10-12AWG M 27.43mm 11.43mm Zinc Chromate Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 10-12AWG M 27.43mm 11.43mm Zinc Chromate Avikrimp™ Bag
Search Keywords: 190010010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19001-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
200
$0.4284
850
$0.4151
1,700
$0.4029
2,000
$0.3907
4,000
$0.3427
10,000 +
$0.3346
Click for Quote
Log in
to unlock special pricing