- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19001-0009
19001-0009
Molex / Waldom
Quick Disconnect Terminal 14-16AWG M 22.9mm 9.7mm Zinc Chromate Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 14-16AWG M 22.9mm 9.7mm Zinc Chromate Avikrimp™ T/R
Search Keywords: 190010009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19001-0009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
500
$0.5093
1,500
$0.4920
2,500
$0.4687
8,000
$0.4676
20,000
$0.4663
40,000
$0.4652
100,000 +
$0.4640
Click for Quote
Log in
to unlock special pricing