- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 19001-0003
Molex / Waldom
19001-0003
Quick Disconnect Terminal 18-22AWG M 22.86mm 9.65mm Zinc Chromate Avikrimp™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 19001-0003 |
| Alias/AKA: | 0190010003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |