- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 18197-0110
Molex / Waldom
18197-0110
Datagate + Jack Cat5e 8W 568A/B-SHTR-BLU.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Datagate + Jack Cat5e 8W 568A/B-SHTR-BLU.
Search Keywords: 181970110
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 18197-0110 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 18197-0110 RoHS compliant?
Yes, 18197-0110 is RoHS compliant.
What is the lead time for 18197-0110?
The standard lead time for 18197-0110 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
35
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
35
$1.80
400
$1.71
800
$1.64
2,000
$1.58
7,000 +
$1.51
Click for Quote
Log in
to unlock special pricing