Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

18197-0103

Conn Modular Jack RCP 8 POS 2.5mm IDT RA Cable Mount 8 Terminal 1 Port Cat 5e Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Modular Jack RCP 8 POS 2.5mm IDT RA Cable Mount 8 Terminal 1 Port Cat 5e Bag
Search Keywords: 181970103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 18197-0103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Modular Jack
Body Orientation: Right Angle
Mounting: Cable Mount
Pitch: 2.5 mm
Gender: RCP
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 18197-0103 RoHS compliant?
Yes, 18197-0103 is RoHS compliant.
What is the lead time for 18197-0103?
The standard lead time for 18197-0103 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 329
Can Ship immediately
Minimum Order Quantity:
34
7 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
34
$1.84
400
$1.77
800
$1.69
2,000
$1.63
6,000 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!