- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 18197-0102
Molex / Waldom
18197-0102
Datagate + Jack Cat5e 8W 568A/B SHTR-ALM.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 18197-0102 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |