- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 18197-0086
18197-0086
Molex / Waldom
Conn Modular Jack RCP 8 POS 2.5mm IDT RA Cable Mount 8 Terminal 1 Port Cat 6 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Jack RCP 8 POS 2.5mm IDT RA Cable Mount 8 Terminal 1 Port Cat 6 Bag
Search Keywords: 181970086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:18197-0086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26