- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 18191-0631
18191-0631
Molex / Waldom
Cable Assembly Cat 5e UTP - 8 Position RJ-45 Male to 8 Position RJ-45 Male - 3m Length - Gray.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cat 5e UTP - 8 Position RJ-45 Male to 8 Position RJ-45 Male - 3m Length - Gray.
Search Keywords: 181910631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:18191-0631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$36.37
5
$32.34
10
$31.86
25
$30.41
50
$28.77
100
$26.45
250 +
$24.68
Click for Quote
Log in
to unlock special pricing