- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 18010
18010
Molex / Waldom
Conn Barrier Strip 20 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Barrier Strip 20 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 18010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:18010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1
Minimum Order Quantity:
3