- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 173693-4632
173693-4632
Molex / Waldom
Terminal 10-12AWG Copper Alloy F 24.56mm Gold Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Terminal 10-12AWG Copper Alloy F 24.56mm Gold Reel
Search Keywords: 1736934632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173693-4632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2,500
$0.62
5,000
$0.59
12,500
$0.52
30,000 +
$0.51
Click for Quote
Log in
to unlock special pricing