- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 173460-1617
173460-1617
Molex / Waldom
Conn Backplane PL 36 POS 2.35mm Press Fit RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Backplane PL 36 POS 2.35mm Press Fit RA Thru-Hole Tray
Search Keywords: 1734601617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173460-1617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.35 mm
-
Number of Contacts:36
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228
Ships today, if you order in
Minimum Order Quantity:
4
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
4
$17.40
40
$16.71
80
$16.02
300
$15.39
700 +
$14.77
Click for Quote
Log in
to unlock special pricing