- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 173359-0001
173359-0001
Molex / Waldom
Conn CDFP RCP 120 POS 0.75mm Press Fit RA Thru-Hole 120 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn CDFP RCP 120 POS 0.75mm Press Fit RA Thru-Hole 120 Terminal 1 Port Tray
Search Keywords: 1733590001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173359-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:CDFP3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:0.75 mm
-
Gender:RCP3798
-
Number of Contacts:120
-
Maximum Voltage Rating:303804VDC,303804VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,459
Can Ship immediately
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$70.79
5
$69.57
10
$68.34
19
$67.13
75
$61.03
200
$53.42
500
$51.87
1,000 +
$48.85
Click for Quote
Log in
to unlock special pricing