- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 173113-0214
Molex / Waldom
173113-0214
Conn High Density D-Sub M 15 POS 1.98mm Solder ST Thru-Hole 15 Terminal 1 Port Carton
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 173113-0214 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | High Density D-Sub3530 |
| Body Orientation: | Straight3506 |
| Mounting: | Through Hole3516 |
| Gender: | M3507 |
| Termination Method: | Solder3529 |
| Number of Contacts: | 15 |
| Contact Plating: | Gold Over Nickel3509 |
| Operating Temperature: | -55 to 105 °C |