- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 173113-0210
173113-0210
Molex / Waldom
Conn High Density D-Sub M 62 POS 1.98mm Solder RA Thru-Hole 62 Terminal 1 Port Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn High Density D-Sub M 62 POS 1.98mm Solder RA Thru-Hole 62 Terminal 1 Port Carton
Search Keywords: 1731130210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173113-0210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Number of Contacts:62
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
Minimum Order Quantity:
4
31 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
4
$18.05
19
$17.73
37 +
$17.39
Click for Quote
Log in
to unlock special pricing