- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 173113-0058
173113-0058
Molex / Waldom
Conn High Density D-Sub M 15 POS 1.98mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn High Density D-Sub M 15 POS 1.98mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
Search Keywords: 1731130058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173113-0058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:M3507
-
Termination Method:Solder Cup3529
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
65
$1.04
200
$0.95
400
$0.84
1,000
$0.81
2,000 +
$0.78
Click for Quote
Log in
to unlock special pricing