- Home ›
- All Products›
- 173112-0188
Molex / Waldom
173112-0188
FCT Coaxial Contact, 3 Pins, Male, Straight, PCB Through Hole, 75 Ohms, 1.30µm Gold Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FCT Coaxial Contact, 3 Pins, Male, Straight, PCB Through Hole, 75 Ohms, 1.30µm Gold Plating
Search Keywords: 1731120188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173112-0188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
30
Frequently Asked Questions
Is 173112-0188 RoHS compliant?
Yes, 173112-0188 is RoHS compliant.
What is the lead time for 173112-0188?
The standard lead time for 173112-0188 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
30
Order Increment:
30
23 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$6.908
30
$6.280
90
$5.960
150
$5.110
300
$4.830
420
$4.220
1,020 +
$4.140
Click for Quote
Log in
to unlock special pricing