- Home ›
- All Products›
- 173112-0182
173112-0182
Molex / Waldom
FCT Coaxial Contact, Male, Right-Angle, Crimp, 50 Ohms, 1.30µm Gold Plating, for RG-174U, RG-188AU, or RG-316U Cable
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FCT Coaxial Contact, Male, Right-Angle, Crimp, 50 Ohms, 1.30µm Gold Plating, for RG-174U, RG-188AU, or RG-316U Cable
Search Keywords: 1731120182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173112-0182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
200
$11.74
400
$10.27
1,000 +
$10.05
Click for Quote
Log in
to unlock special pricing