- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 173112-0162
173112-0162
Molex / Waldom
Contact F Solder RA Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact F Solder RA Thru-Hole Bag
Search Keywords: 1731120162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173112-0162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power3468
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:20 A
-
Termination Method:Solder3483
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
Minimum Order Quantity:
30
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
30
$2.26
150
$2.22
200
$2.10
400
$1.83
1,000
$1.78
2,000 +
$1.70
Click for Quote
Log in
to unlock special pricing