- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 173112-0157
173112-0157
Molex / Waldom
Contact SKT Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Solder ST Thru-Hole
Search Keywords: 1731120157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173112-0157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:20 A
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
200
$1.73
400
$1.51
1,000 +
$1.48
Click for Quote
Log in
to unlock special pricing