- Home ›
- All Products›
- 173112-0147
173112-0147
Molex / Waldom
FCT High Voltage Contact, Female, Straight, Crimp, 0.80µm Gold Plating, 24 AWG or smaller
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FCT High Voltage Contact, Female, Straight, Crimp, 0.80µm Gold Plating, 24 AWG or smaller
Search Keywords: 1731120147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173112-0147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$5.89
800
$5.16
2,000 +
$5.05
Click for Quote
Log in
to unlock special pricing