- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 173112-0102
Molex / Waldom
173112-0102
Molex 173112-0102 D-Sub Backshells Female, Jackscrew 4-40 8mm, l 6.2mm, Head
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 173112-0102 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |