- Home ›
- All Products›
- 173112-0080
173112-0080
Molex / Waldom
Contact High Power Receptacle 20A 5µm Tin Plating Solder Right Angle PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact High Power Receptacle 20A 5µm Tin Plating Solder Right Angle PCB Mount
Search Keywords: 1731120080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173112-0080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
35
$1.98
200
$1.94
350
$1.90
500
$1.83
800
$1.60
2,000
$1.56
4,000 +
$1.48
Click for Quote
Log in
to unlock special pricing