- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 173112-0048
173112-0048
Molex / Waldom
FCT Coaxial Contact, 3 Pins, Male, Straight, PCB Through Hole, 50 Ohms, 1.30µm Gold Plating
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FCT Coaxial Contact, 3 Pins, Male, Straight, PCB Through Hole, 50 Ohms, 1.30µm Gold Plating
Search Keywords: 1731120048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173112-0048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
15
$4.78
70
$4.70
150
$4.60
300
$4.43
400
$3.89
1,000 +
$3.79
Click for Quote
Log in
to unlock special pricing