- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 173111-0089
173111-0089
Molex / Waldom
Connector Accessory, 0.335In Min Cable Dia, 0.433In Max Cable Dia, Backshell, Zinc
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Connector Accessory, 0.335In Min Cable Dia, 0.433In Max Cable Dia, Backshell, Zinc
Search Keywords: 1731110089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173111-0089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
15
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$6.74
50
$6.62
100
$6.26
400
$5.48
1,000
$5.31
2,000 +
$5.06
Click for Quote
Log in
to unlock special pricing