- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 173109-0732
Molex / Waldom
173109-0732
Conn D-Subminiature M 50 POS 2.84mm Solder RA Thru-Hole 50 Terminal 1 Port Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn D-Subminiature M 50 POS 2.84mm Solder RA Thru-Hole 50 Terminal 1 Port Carton
Search Keywords: 1731090732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173109-0732
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Number of Contacts:50
-
Contact Plating:Gold Over Nickel Phosphorus3509
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 173109-0732 RoHS compliant?
Yes, 173109-0732 is RoHS compliant.
What is the lead time for 173109-0732?
The standard lead time for 173109-0732 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Minimum Order Quantity:
6
27 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
6
$23.41
14
$22.98
28 +
$22.54
Click for Quote
Log in
to unlock special pricing