- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 173109-0698
Molex / Waldom
173109-0698
Conn D-Subminiature F 9 POS 2.84mm Solder RA Thru-Hole 9 Terminal 1 Port Carton
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173109-0698
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel Phosphorus3509
-
Operating Temperature:-55 to 125 °C