- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 173109-0314
173109-0314
Molex / Waldom
Conn D-Subminiature F 50 POS 2.84mm Solder Cup ST Cable Mount 50 Terminal 1 Port Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn D-Subminiature F 50 POS 2.84mm Solder Cup ST Cable Mount 50 Terminal 1 Port Carton
Search Keywords: 1731090314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:173109-0314
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:F3507
-
Termination Method:Solder Cup3529
-
Number of Contacts:50
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
10
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$12.089
50
$10.990
100
$9.620
250 +
$9.420
Click for Quote
Log in
to unlock special pricing